LOCTITE 265628 EA 3463 Metal Magic Steel Stick 114g

MPN
265628
Brand
LOCTITE
EAN-13
5010266319834
Order Code
87-7253
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.28 £28.29
10+ £26.19
50+ £24.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 14/11/2026


LOCTITE 3463 is a versatile, dual component, easy to use, steel-filled epoxy repair putty. It is applied like a putty and when cured it exhibits high compressive strength and good adhesion to most surfaces.

Use this product to stop leaks in pipes and tanks, fill oversized bolt holes, smooth welds or repair non-structural defects in castings or holes in tanks.


  • Steel-filled kneadable stick
  • Operating temperature range -55 °C to +120 °C
  • Supplied in 114g stick
  • Manufacturer's part 265628
Type Epoxy putty
Colour White
Dispensing Method Stick
Volume 114g
Application method Manual
Applications Repairing
Cure type Two component mix, Room temperature (ambient) cure
Fixture time 10.0 min
Key characteristics Cure speed: fast cure, Kneadable, Compressive strength: high, Emergency repair, Underwater curing
Physical form Putty
Recommended for use with Metal
Technology Epoxy
Work life 3.0 min

Reviews

Be the first to submit a review

Trustpilot