LOCTITE EA 3463 Magic Metal Stick

LOCTITE Brand: LOCTITE

LOCTITE 3463 is a versatile, dual component, easy to use, steel-filled epoxy repair putty. It is applied like a putty and when cured it exhibits high compressive strength and good adhesion to most surfaces.

Use this product to stop leaks in pipes and tanks, fill oversized bolt holes, smooth welds or repair non-structural defects in castings or holes in tanks.

  • Steel-filled kneadable stick
  • Operating temperature range -55 °C to +120 °C
  • Supplied in 50g or 114g stick
Description Image Product Buy Pricing (Ex VAT) Type Volume Application method Applications Cure type Fixture time Key characteristics Physical form Recommended for use with Technology Work life Colour Dispensing Method
LOCTITE 396913 EA 3463 Metal Magic Steel Stick 50g
LOCTITE 396913 EA 3463 Metal Magic Steel Stick 50g
Order code: 63-1068
MPN: 396913
1+ £22.00
Price per unit Ex VAT
Metal steel stick 50g White Stick
LOCTITE 265628 EA 3463 Metal Magic Steel Stick 114g
LOCTITE 265628 EA 3463 Metal Magic Steel Stick 114g
Standard range
Order code: 87-7253
MPN: 265628

Out of stockBack-order availability date - 14/11/2026
1+ £28.29
10+ £26.19
50+ £24.25
Price per unit Ex VAT
Epoxy putty 114g Manual Repairing Two component mix, Room temperature (ambient) cure 10.0 min Cure speed: fast cure, Kneadable, Compressive strength: high, Emergency repair, Underwater curing Putty Metal Epoxy 3.0 min White Stick

Trustpilot