LOCTITE 232560 275 High Strength High Viscosity Thixotropic 50ml

MPN
232560
Brand
LOCTITE
EAN-13
5010266275369
Order Code
87-7031
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    50ml 250ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE 275 is a green, high strength, high viscosity, thixotropic methacrylate-based threadlocking adhesive ideal for applications where migration of the adhesive must be prevented.


  • Fixture time on steel 15 minutes, brass 7 minutes and stainless steel 180 minutes
  • Can tolerate slight contaminations of industrial oils
  • Suitable for large threads
  • Fluoresces to allow monitoring
  • Breakaway torque on M10 bolts of 25Nm
  • Prevents unwanted movement, loosening, leaks and corrosion
  • Resists vibration
  • Supplied in container of 50ml
  • Manufacturer's part 232560
Type Threadlocker
Strength High
Dispensing Method Bottle
Volume 50ml
Chemical basis / base Methacrylate
Colour Green
Fixture time 7.0 min - 180.0 min
Key characteristics Thixotropic
Recommended for use with Metal: steel, Metal: steel - stainless steel, Metal: brass
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 20 rpm 5000.0 mPa·s (cP) - 10000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot