LOCTITE 229967 AA 366 UV Adhesive 250ml

MPN
229967
Brand
LOCTITE
EAN-13
5010266661421
Order Code
87-7245
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £208.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

LOCTITE AA 366 is a yellow to amber-coloured structural bonder for which typical applications include bonding ferrites to plated materials in electric motors, loudspeaker hardware and jewellery where fast fixturing is required and where product outside the bondline must be completely cured.


  • High temperature resistance
  • Good impact resistance
  • Good humidity resistance
  • Low viscosity
  • Additional UV Cure
  • Service temperature range up to +120°C
  • Shear strength 13.5N/mm²
  • Requires activator LOCTITE SF 7649 (87-7325 or 87-7327)
  • Supplied in 250ml container
  • Manufacturer's part 229967
Type Structural bonding
Colour Yellow
Volume 250ml
Key characteristics Mix: no mix required
Shear strength 13.5 N/mm²
Specific gravity, @ 25.0 °C 1.06
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 20 rpm 5000.0 mPa·s (cP) - 10000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot