LOCTITE 135252 SF 7649 Activator N 500ml

MPN
135252
Brand
LOCTITE
EAN-13
5010266168500
Order Code
87-7327
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 days

This LOCTITE SF 7649 activator is designed to promote the curing speed of anaerobic adhesives and sealants without any significant loss of joint strength. It is ideal for applications with passive metals or inert surfaces and with large bond gaps and is particularly recommended when the application temperature is below 15 °C.


  • Increases cure speed on passive and inactive surfaces
  • Suitable for low-temperature curing (< 5°C)
  • Supplied in can of 500ml
  • Manufacturer's part 135252
Type Activator
Dispensing Method Bottle
Volume 500ml
Application method Pre-applied, Brush, Spray
Applications Thread sealing, Threadlocking, Pipe sealing, Gasketing, Retaining, Anaerobic priming
Chemical basis / base Acetone
Colour Green
Cure type Non-curing
Key characteristics Cure Accelerant, Enables low temperature curing
Physical form Liquid
Recommended for use with Metal, Metal: passive metal
Technology Activator

Reviews

Be the first to submit a review

Trustpilot