LOCTITE 2053807 EA 9497 A&B Dual Cartridge 50ml

MPN
2053807
Brand
LOCTITE
EAN-13
5010266423173
Order Code
87-7269
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    50ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 8 days

This 2-part grey epoxy adhesive from LOCTITE is ideal for structural bonding and offers high technical performance. It is thermally conductive and delivers high compression strength and provides a high temperature resistance up to +180°C for heat resistant bonding and filling.


  • Ideal for heat dissipation
  • Ideal for bonding metal components
  • High compression strength
  • Supplied in dual cartridge of 50ml
  • Manufacturer's part 2053807
Type Structural adhesive
Colour Grey
Dispensing Method Cartridge
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot