LOCTITE 1804041 648 High Strength High Temperature Fast Cure 5ml

MPN
1804041
Brand
LOCTITE
EAN-13
4100630296852
Order Code
63-1587
Country of Origin
Ireland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.65 £9.15
10+ £8.47
50+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

LOCTITE 648 is designed for the bonding of cylindrical fitting parts and is ideal for the retention of parts with a small clearance or interference fit. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.

LOCTITE 648 exhibits a robust curing performance, works on passive substrates as well as offering high-temperature performance and good oil tolerance.


  • High temperature resistance
  • Proven to be tolerant of minor contamination due to industrial oils
  • High strength on all metals, including passive substrates (e.g. stainless steel)
  • Ideal for retention of parts with a clearance or interference fit
  • Colour: Green
  • Max. gap size: 0.15mm
  • Service temperature range: -55 to +180°C
  • P1 NSF Reg. No: 148350
  • DVGW Approval (EN 751-1): NG 5146C00236
  • WRAS Approval (BS 6920): 0808532
  • Supplied in a 5ml applicator
  • LOCTITE type 648
Type Retainer
Strength High
Dispensing Method Bottle
Volume 5ml
Colour Green

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot