LOCTITE 142466 620 High Strength High Temperature 250ml

MPN
142466
Brand
LOCTITE
EAN-13
5010266193007
Order Code
87-7073
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £191.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

LOCTITE 620 is designed for the bonding of cylindrical fitting parts and is particularly suitable for applications where temperature resistance up to 200°C is required. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.

Typical applications include locating pins in radiator assemblies, sleeves in pump housings and bearings in auto transmissions.


  • High temperature resistance
  • DVGW approval (EN 751-1): NG-5146AR0622
  • Supplied in 250ml container
  • Manufacturer's part 142466
Type Retainer
Strength High
Dispensing Method Dispenser
Volume 250ml
Agency approvals / certificates / specifications DVGW (EN 751-1): NG-5146AR0622
Application method Dispense system, Manual
Applications Retaining, For high temperature applications, For slip fitted parts
Colour Green
Cure type Anaerobic cure
Fixture time 60.0 min
Gap fill 0.15 mm - 0.25mm
Key characteristics Cure speed: slow cure, Temperature: high temperature, Gap filling, Viscosity: high viscosity, Strength: medium to high strength
Number of components 1 part
Operating Temperature -55.0 °C - 230.0 °C ( -65.0 °F - 450.0 °F )
Physical form Liquid
Recommended for use with Metal: steel
Shear strength, Steel 26.0 N/mm² ( 3800.0 psi )
Technology Acrylic
Viscosity 8000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot