TruSens BT411-2 Tilt Switch Non-mercury 2 Leads

MPN
BT411-2
Brand
TruSens
Order Code
78-0752
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.39
25+ £1.12
100+ £0.952
500+ £0.799
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5,637 in stockAdditional quantity lead time 4 months

An economical, non-mercury tilt switch which operates when tilted approximately 10° from the horizontal.


  • Contact is made by gold-plated ball-bearings which roll onto the contact
  • Single gold-plated pin, with a lead attached to the case
Type Tilt switch
Detection Angle 10°
Max Range Not Applicable
Angular Movement 10°

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 78-0752

Q. Hi, Could you tell me please if these would work off a 12v a23/mn21 type battery. Thank you.

A. Hi Ken, thank you for your question. The maximum voltage is 24V so 12V will be fine, please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot