Littelfuse ME00L1NZQD Rotary Switches SP 10 Pos SOLDER 14 Pin

MPN
ME00L1NZQD
Brand
Littelfuse
Order Code
15-1353
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
80+ £14.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 13/11/2026

The Littelfuse ME00L1NZQD is a rotary switch providing a single pole with 10 positions.

It features a solder type connection and comes with 14 pins.

This switch is ideal for selecting different circuit functions in electronic devices.

Typical applications include use in audio equipment and industrial machinery control panels.


Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25A
Actuator Type Rotary Shaft

Reviews

Be the first to submit a review

Trustpilot