Littelfuse KSC422G70SHLFS Tactile Switch Silver 160Gf Gullwing

MPN
KSC422G70SHLFS
Brand
Littelfuse
Order Code
15-0087
Country of Origin
France
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1000+ £0.434
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 13/11/2026

The Littelfuse KSC422G70SHLFS is a tactile switch with a silver contact material.

It features a gullwing mount and offers a 160 gram force.

This switch is typically used in consumer electronics and industrial equipment.

Its design is suitable for providing user feedback in various applications.


Contact Configuration SPST
Switch Function Off/(On)
Orientation Vertical/ Top Actuator
Outline Dimensions 6.2 x 6.2
Illumination None
Operating Force 160gf

Reviews

Be the first to submit a review

Trustpilot