Littelfuse --Conrad MCC200-14IO1 658854

Littelfuse offers a range of thyristor modules and components designed for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Peak Voltage Package Style Gate trigger current I(GT) I(T)(RMS) I(TSM 60 Hz) U(DRM)
Littelfuse MCC200-14IO1 Thyristor module Y4 M6 216 A Bulk
Littelfuse MCC200-14IO1 Thyristor module Y4 M6 216 A Bulk
Extended range
Order code: 16-8036
MPN: MCC200-14IO1

Available to back order
1+ £89.27
Price per unit Ex VAT
Thyristor module 216A 1400V Y4 M6
Littelfuse MCC200-16IO1 Thyristor module Y4 M6 216 A Bulk
Littelfuse MCC200-16IO1 Thyristor module Y4 M6 216 A Bulk
Standard range
Order code: 16-8037
MPN: MCC200-16IO1

Despatched within 4 working days - 5 in stock
1+ £86.03
Price per unit Ex VAT
Thyristor module 216A 1600V Y4 M6
Littelfuse MCO50-12IO1 Thyristor SOT 227B 57 A Tube
Littelfuse MCO50-12IO1 Thyristor SOT 227B 57 A Tube
Standard range
Order code: 16-8038
MPN: MCO50-12IO1

Despatched within 4 working days - 31 in stock
1+ £23.80
Price per unit Ex VAT
Thyristor (SCR) 57A 1200V SOT 227B
Littelfuse MCR106-8G Thyristor SCR 600 V Tube Thyristors
Littelfuse MCR106-8G Thyristor SCR 600 V Tube Thyristors
Standard range
Order code: 16-8039
MPN: MCR106-8G

Despatched within 4 working days - 2,241 in stock
10+ £0.941
Price per unit Ex VAT
Thyristor (SCR) 4A 600V 0.2mA 4A 25A 600V

Trustpilot