Littelfuse MCC200-14IO1 Thyristor module Y4 M6 216 A Bulk

MPN
MCC200-14IO1
Brand
Littelfuse
EAN-13
2050009503376
Order Code
16-8036
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £89.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Littelfuse MCC200-14IO1 is a thyristor module designed for high current applications, featuring a robust Y4 M6 package that supports a maximum current rating of 216 amperes. This product provides reliable performance in high-energy circuits, primarily utilised for phase control applications in converters, motor control, and power supplies. The module's configuration ensures efficient thermal management and low forward voltage drop, making it suitable for environments where efficient heat dissipation is critical. With alternate designation 2968064, the Littelfuse MCC200-14IO1 offers engineers a robust solution for managing high power loads in industrial settings, enhancing overall system reliability.
Type Thyristor module
Current Rating 216A
Peak Voltage 1400V
Package Style Y4 M6

Reviews

Be the first to submit a review

Trustpilot