Littelfuse MCC200-16IO1 Thyristor module Y4 M6 216 A Bulk

MPN
MCC200-16IO1
Brand
Littelfuse
EAN-13
2050009503383
Order Code
16-8037
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Littelfuse MCC200-16IO1 is a robust Thyristor module designed for high current applications, with a current rating of 216 A. This product, also known as 2968065, features Y4 M6 terminals and is optimised for reliable control in power electronics, offering efficient performance in demanding environments. Its typical applications include use in motor control systems, power converters, and AC drives, where precise modulation and control of electrical output are required. Its solid construction ensures durability and stability in industrial settings, making it a suitable choice for engineers needing high-performance components in high-power systems.
Type Thyristor module
Current Rating 216A
Peak Voltage 1600V
Package Style Y4 M6

Reviews

Be the first to submit a review

Trustpilot