Littelfuse MCR106-8G Thyristor SCR 600 V Tube Thyristors

MPN
MCR106-8G
Brand
Littelfuse
EAN-13
2050009507343
Order Code
16-8039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.941
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,241 in stock

Littelfuse MCR106-8G is a silicon-controlled rectifier (SCR) with a voltage rating of 600 V, designed for applications requiring high reliability and efficiency. This product, also referred to by its alternate description, 2968319 - Littelfuse MCR106-8G, is highly suitable for circuit protection, phase control, and switching applications in various industrial and consumer electronics. The device features a sensitive gate trigger current, enabling easy interfacing with other components within a system. Typically, the MCR106-8G is utilised in power regulation circuits, motor speed controls, and light dimming applications, offering stable performance in diverse electrical environments. Its robust design ensures it can withstand arduous operational conditions, making it a critical component in both design and maintenance projects.
Type Thyristor (SCR)
Current Rating 4A
Peak Voltage 600V
Gate trigger current I(GT) 0.2mA
I(T)(RMS) 4A
I(TSM 60 Hz) 25A
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot