Littelfuse MCO50-12IO1 Thyristor SOT 227B 57 A Tube

MPN
MCO50-12IO1
Brand
Littelfuse
EAN-13
2050009507237
Order Code
16-8038
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Littelfuse MCO50-12IO1 is a robust thyristor designed in a SOT-227B package with a current rating of 57 amperes. This product, also known by its alternate description 2968308 - Littelfuse MCO50-12IO1, features excellent thermal performance and high surge current handling capabilities, making it an ideal choice for demanding power electronics applications. Its typical applications include motor controls, power conversion systems, and AC/DC drives, where reliable switching in high power configurations is crucial. The thyristor's construction ensures efficient performance under varied environmental conditions, making it suitable for industrial usage. As a component sourced from Littelfuse, it offers reliable quality and performance consistency required in rigorous engineering tasks.
Type Thyristor (SCR)
Current Rating 57A
Peak Voltage 1200V
Package Style SOT 227B

Reviews

Be the first to submit a review

Trustpilot