Littelfuse 7201SYZQE Toggle Switch ON-ON DPDT Solder Mount

MPN
7201SYZQE
Brand
Littelfuse
Order Code
15-0138
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
15+ £15.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 12/11/2026

The Littelfuse 7201SYZQE is a DPDT toggle switch with an ON-ON configuration.

It is designed for solder mount applications, ensuring a secure and reliable connection.

This switch is often used in various electronic devices for signal or power routing.

It is suitable for applications requiring versatile circuit control.


Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Illumination Colour Non-Illuminated

Reviews

Be the first to submit a review

Trustpilot