Littelfuse 7105SCWZBE Switch Toggle SPDT 0.4VA 20V

MPN
7105SCWZBE
Brand
Littelfuse
Order Code
15-1851
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
20+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 1 in stock

The Littelfuse 7105SCWZBE is a SPDT toggle switch with a 0.4 VA rating.

It operates at a maximum voltage of 20V.

This switch is commonly used in low-power electronic applications.

Its reliable performance makes it suitable for various consumer electronics.


Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 0.4VA
Illumination Type Non-Illuminated
Actuator Colour Chrome

Reviews

Be the first to submit a review

Trustpilot