Littelfuse 7101K2CWZQE Toggle Switch SPDT Solder Lug

Image Representative of Range

Littelfuse 7101K2CWZQE Toggle Switch SPDT Solder Lug

MPN
7101K2CWZQE
Brand
Littelfuse
Order Code
15-1849
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

Littelfuse 7101K2CWZQE is a SPDT toggle switch with solder lug terminals.

It is designed for easy installation and reliable operation.

This switch is ideal for applications requiring on-off-on functions in electronics and instrumentation.

Its robust construction ensures durability in various environments.


Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome

Reviews

Be the first to submit a review

Trustpilot