Littelfuse 02183.15MXP Micro Fuse 250 V 1 pc(s) Bulk Pack

MPN
02183.15MXP
Brand
Littelfuse
EAN-13
2050009215576
Order Code
16-7969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
50+ £0.179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

Littelfuse 02183.15MXP is a micro fuse designed to protect electrical circuits from overcurrent in a wide range of applications. This particular model features a 250 V rating and is supplied in a bulk pack, ensuring ease of integration into high-volume manufacturing environments. With a part number also recognised as 2938912, this fuse is an essential component for safeguarding electronic equipment, including power supplies, consumer electronics, and industrial systems, where overcurrent protection is critical. Its compact size and reliable performance make it suitable for engineers seeking dependable protection in tight spaces without sacrificing safety and compliance standards.
Type Fuse
Voltage Rating 250V
Content 1

Reviews

Be the first to submit a review

Trustpilot