Liqui Moly 3769 Special Tec V Engine Oil 5L Reduces Friction & Wear

MPN
3769
Brand
Liqui Moly
EAN-13
4100420037696
Order Code
04-9109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Liqui Moly's Special Tec V 0W-30 is an advanced engine oil offering superior lubrication and performance. Formulated for optimal efficiency, it provides excellent cold start properties and safeguards against engine wear. This 5-litre oil is ideal for modern petrol and diesel engines requiring reduced viscosity oils.
Type Engine oil
Volume 5L
Viscosity 0W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot