Liqui Moly 3756 TOP TEC 4600 Engine Oil 5L Smooth Running High Performance

MPN
3756
Brand
Liqui Moly
EAN-13
4100420037566
Order Code
04-9107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly's 5W-30 TOP TEC 4600 3756 Engine Oil is a high-performance lubricant designed for optimal engine protection and efficiency. It offers excellent wear protection and energy-saving properties, contributing to improved engine longevity. This oil is commonly used in modern passenger car engines, providing reliable lubrication under various operating conditions.
Type Engine oil
Volume 5L
Viscosity 5W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot