Liqui Moly 3729 TOP TEC 4500 Engine Oil 5L For Mazda Mitsubishi

MPN
3729
Brand
Liqui Moly
EAN-13
4100420037290
Order Code
04-9102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Liqui Moly produces the TOP TEC 4500 5W-30 engine oil, available in a 5-litre capacity. This high-performance lubricant ensures efficient engine operation with excellent protection and lubrication. Typically used in modern vehicles, it is suited for a variety of engine types requiring 5W-30 oil.
Type Engine oil
Volume 5L
Viscosity 5W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot