Liqui Moly 3706 TOP TEC Engine Oil 5W-30 1L For Latest Engine Tech

MPN
3706
Brand
Liqui Moly
EAN-13
4100420037061
Order Code
04-9100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Liqui Moly manufactures the TOP TEC 4200 5W-30 engine oil. This lubricant features advanced formulation for superior engine protection and efficiency. It is typically used in various passenger vehicles to ensure optimal engine performance and longevity.
Type Engine oil
Volume 1L
Viscosity 5W-30
EUH statements/EUH phrases EUH 210: Safety data sheet available on request

Reviews

Be the first to submit a review

Trustpilot