Liqui Moly 3579 Chain Spray 400ml: Durable Water-Resistant O-Ring Safe

Image Representative of Range

Liqui Moly 3579 Chain Spray 400ml: Durable Water-Resistant O-Ring Safe

MPN
3579
Brand
Liqui Moly
EAN-13
4100420035791
Order Code
12-4055
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    200ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 13/10/2026

Liqui Moly Chain Spray 400 ml is a high-performance lubricant designed for optimal chain maintenance. The spray features anti-seize properties that prevent wear and corrosion, ensuring long-lasting protection. Suitable for use on motorcycle and bicycle chains, it keeps them functioning smoothly and efficiently.
Type Chain spray lubricant
Dispensing Method Spray
Volume 400ml
EUH statements/EUH phrases EUH 208: Contains a substance that may cause an allergic reaction
Hazard warning Danger

Reviews

Be the first to submit a review

Trustpilot