Linear Tech LT1763CS8-3.3#PBF LDO Regulator SOIC 8 Pin

Image Representative of Range

Linear Tech LT1763CS8-3.3#PBF LDO Regulator SOIC 8 Pin

MPN
LT1763CS8-3.3#PBF
EAN-13
2050001278647
Order Code
59-5192
  • Free UK shipping available
  • Quickly find another product in this range by Output Current:

    0.50A 700mA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The LT1763 series are micropower, low noise, low dropout regulators. The devices are capable of supplying 500mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered systems, the low 30μA quiescent current makes them an ideal choice. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. A key feature of the LT1763 regulators is low output noise. With the addition of an external 0.01μF bypass capacitor, output noise drops to 20μV RMS over a 10Hz to 100kHz bandwidth. The LT1763 regulators are stable with output capacitors as low as 3.3μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The parts come in fixed output voltages of 1.5V, 1.8V, 2.5V, 3V, 3.3V and 5V, and as an adjustable device with a 1.22V reference voltage. The LT1763 regulators are available in 8-lead SO and 12-lead, low profile (4mm × 3mm × 0.75mm) DFN packages.
  • Category LDO regulator
  • Case style: SOIC
  • Dropout voltage vdo: 300mV
  • Input voltage max: 20V
  • Input voltage min: 1.8V
  • No. Of pins: 8
  • Operating temperature: 0 to 70°C
  • Output current: 500mA
  • Output voltage nom.: 3.3V
  • For full details please refer to data sheet
Type LDO Voltage Regulator
Output Voltage 3.3V
Output Current 0.50A

Reviews

Be the first to submit a review

Trustpilot