Linear Technology LDO Linear Regulators SOIC

A range of Low Dropout (LDO) linear regulators in an SOIC package.

Linear Technology manufactures a broad line of high performance LDO linear regulators. These LDOs offer very low dropout, fast transient response, excellent line and load regulation, and have a very wide input voltage range, from 0.9V to 80V. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. LDO+ devices provide additional functionality and features beyond the basic linear regulator performance. Functionality may include voltage, current and temperature monitoring, diagnostic information and features such as programmable current limit, active output discharge or the ability to control an upstream supply powering the LDO.

  • Wide variety of functionalities
  • Excellent performance
  • For full details please refer to data sheet
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Maximum Input Volage Type
Linear Tech LT1129CS8-5 LDO Regulator SOIC 8 Pin
Linear Tech LT1129CS8-5 LDO Regulator SOIC 8 Pin
Order code: 59-5750
MPN: LT1129CS8-5#PBF
1+ £6.98
Price per unit Ex VAT
700mA 30V DC LDO Voltage Regulator
Linear Tech LT1763CS8-3.3#PBF LDO Regulator SOIC 8 Pin
Linear Tech LT1763CS8-3.3#PBF LDO Regulator SOIC 8 Pin
Standard range
Order code: 59-5192
MPN: LT1763CS8-3.3#PBF

Despatched within 4 working days - 16 in stock
1+ £5.93
Price per unit Ex VAT
0.50A 3.3V LDO Voltage Regulator

Trustpilot