Linear Solenoids 25-40mm Frame-Type

Intertec Brand: Intertec

These solenoids have a frame design and a stroke length of 25 to 40mm.

  • Extremely stable
  • Damping ring reduces noise
  • Open design with closed yoke
Description Image Product Buy Pricing (Ex VAT) Type Coil Voltage Solenoid Action Start / End Force Weight Height Length Stroke Width
Intertec ITS-LS-4035-D-12VDC 8N - 75N Push Type Solenoid
Intertec ITS-LS-4035-D-12VDC 8N - 75N Push Type Solenoid
Standard range
Order code: 50-2930
MPN: ITS-LS-4035-D-12VDC

Despatched within 4 working days - 148 in stock
1+ £33.64
Price per unit Ex VAT
Solenoid 12V DC Push 8/75N 565g 35mm 85mm 25 to 44mm 40mm
Intertec ITS-LS-4035-D-24VDC 8N - 75N Push Type Solenoid
Intertec ITS-LS-4035-D-24VDC 8N - 75N Push Type Solenoid
Standard range
Order code: 50-2931
MPN: ITS-LS-4035-D-24VDC

Despatched within 4 working days - 59 in stock
1+ £49.76
10+ £47.07
100+ £46.79
Price per unit Ex VAT
Push 24V DC Push 8 to 75N 35mm 85mm 25 to 44mm 40mm
Intertec ITS-LS-4035-Z-12VDC 8N - 75N Pull Type Solenoid
Intertec ITS-LS-4035-Z-12VDC 8N - 75N Pull Type Solenoid
Standard range
Order code: 50-2932
MPN: ITS-LS-4035-Z-12VDC

Despatched within 4 working days - 154 in stock
1+ £39.66
10+ £37.52
100+ £37.30
Price per unit Ex VAT
Solenoid 12V DC Pull 8/75N 565g 35mm 85mm 25 to 44mm 40mm
Intertec ITS-LS-4035-Z-24VDC 8N - 75N Pull Type Solenoid
Intertec ITS-LS-4035-Z-24VDC 8N - 75N Pull Type Solenoid
Standard range
Order code: 50-2933
MPN: ITS-LS-4035-Z-24VDC

Despatched within 4 working days - 179 in stock
1+ £51.67
25+ £47.38
Price per unit Ex VAT
Pull 24V DC Pull 8 to 75N 35mm 85mm 25 to 44mm 40mm

Trustpilot