LINDY USB Cable Assemblies 654582

Weidmuller Brand: Weidmuller
The LINDY USB cables, available in various lengths, are USB 3.2 Gen 2 cables designed for connecting devices with USB-C to USB-A ports, featuring a black and grey colour scheme.
Description Image Product Buy Pricing (Ex VAT) Cable Length AWG AWG wire size Cable Colour Bend radius (min) Cable Design Cable Diameter Cable jacket material Compliance certificates Certification Conductor Material Connector 1 dimensions (WxDxH) Connector contacts plating Connector 2 dimensions (WxDxH) Package height Package weight Core Material Connector housing material Package width Connector material
LINDY 36910 USB Cable USB 3.2 Gen 2 USB-C to USB-A 0.50 m Black Grey
LINDY 36910 USB Cable USB 3.2 Gen 2 USB-C to USB-A 0.50 m Black Grey
Standard range
Order code: 16-7455
MPN: 36910

Despatched within 3 working days - 12 in stock
1+ £13.95
Price per unit Ex VAT
0.50m 24/30/32 24/30/32 Black Round 4.5mm Polyvinyl chloride (PVC) RoHS Gold Tin plated copper
LINDY 36911 USB cable USB 3.2 Gen 2 USB-C to USB-A 1.00 m Black Grey
LINDY 36911 USB cable USB 3.2 Gen 2 USB-C to USB-A 1.00 m Black Grey
Extended range
Order code: 16-7456
MPN: 36911

Despatched within 3 working days - 4 in stock
1+ £22.00
Price per unit Ex VAT
1.00m 24/30/32 24/30/32 Black Round 4.5mm Polyvinyl chloride (PVC) RoHS Gold Tin plated copper
LINDY 36912 USB Cable USB 3.2 Gen 2 USB-C to USB-A 1.5m Black Grey
LINDY 36912 USB Cable USB 3.2 Gen 2 USB-C to USB-A 1.5m Black Grey
Standard range
Order code: 16-7457
MPN: 36912

Despatched within 3 working days - 3 in stock
1+ £17.18
Price per unit Ex VAT
1.50m 24/30/32 24/30/32 4.5cm Round 4.5mm Polyvinyl chloride (PVC) RoHS, REACH, UL Tinned copper 15.5 x 35 x 7.8 mm Gold 12.7 x 30.8 x 7.3 mm Tin plated copper Polyvinyl chloride (PVC) Gold
LINDY 43308 USB cable USB 3.2 Gen 2 USB-C plug to plug 5m Black
LINDY 43308 USB cable USB 3.2 Gen 2 USB-C plug to plug 5m Black
Standard range
Order code: 16-7598
MPN: 43308

Despatched within 3 working days - 5 in stock
1+ £92.00
Price per unit Ex VAT
5.00m 5.3mm Polyvinyl chloride (PVC), Thermoplastic elastomer (TPE) CE, REACH, RoHS Nickel/Gold 255mm 200g 236mm

Trustpilot