LINDY 36910 USB Cable USB 3.2 Gen 2 USB-C to USB-A 0.50 m Black Grey

MPN
36910
Brand
LINDY
EAN-13
4002888369107
Order Code
16-7455
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

LINDY 36910 is a premium USB cable assembly designed to facilitate high-speed data transmission between USB-C and USB-A devices. This USB 3.2 Gen 2 cable supports data transfer rates of up to 10 Gbps, making it suitable for applications requiring rapid data exchange, such as connecting external hard drives, SSDs, and other high-speed peripherals to computers and laptops. With a length of 0.50 metres, this cable provides a compact solution for clutter-free setups while maintaining robust connectivity. The cable features a sleek black and grey design and is crafted to ensure reliable performance, boasting compatibility with a wide range of devices that support USB 3.2 Gen 2 standards. Its durable construction and efficient data transfer capabilities make it an ideal choice for engineering professionals who require dependable connectivity solutions in various environments.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
AWG 24/30/32
AWG wire size 24/30/32
Cable Colour Black
Cable Design Round
Cable Diameter 4.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 10 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 10 GBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot