LINDY 36911 USB cable USB 3.2 Gen 2 USB-C to USB-A 1.00 m Black Grey

MPN
36911
Brand
LINDY
EAN-13
4002888369114
Order Code
16-7456
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

LINDY 36911 is a USB cable designed for high-speed data transfer needs, featuring USB 3.2 Gen 2 standards suitable for a range of technical applications. This cable employs a USB-C plug on one end and a USB-A plug on the other, allowing for versatile compatibility with devices that incorporate these ports. Its 1.00 metre length provides adequate flexibility for connections in tighter workspaces, while the black and grey colour scheme ensures a professional appearance. The cable supports data transfer rates of up to 10 Gbps, making it ideal for applications requiring swift data handling, such as connecting external storage devices or facilitating rapid file transfers between computers and peripherals. Its robust construction ensures durability and reliable performance, meeting the demands of modern engineering and IT environments.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
AWG 24/30/32
AWG wire size 24/30/32
Cable Colour Black
Cable Design Round
Cable Diameter 4.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 10 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 10 GBit/s

Reviews

Be the first to submit a review

Trustpilot