LINDY 36912 USB Cable USB 3.2 Gen 2 USB-C to USB-A 1.5m Black Grey

MPN
36912
Brand
LINDY
EAN-13
4002888369121
Order Code
16-7457
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 36912 is a high-performance USB cable designed to support USB 3.2 Gen 2 data transfer rates, facilitating rapid and efficient device connectivity. This 1.5-metre cable features a USB-C plug at one end and a USB-A plug at the other, encapsulated in a robust black and grey casing for enhanced durability and reduced wear over repeated usage. It efficiently supports data transmission speeds of up to 10 Gbps, making it ideal for applications requiring high-speed data transfer such as connecting external storage devices, peripherals, and other USB-compatible equipment in both professional and personal environments. Its compatibility with USB 3.1 Gen 2 ensures versatility across a broad range of devices, providing engineers with a reliable solution for connecting newer USB-C interfaces to legacy USB-A ports.
Cable Length 1.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
AWG 24/30/32
AWG wire size 24/30/32
Bend radius (min) 4.5cm
Cable Design Round
Cable Diameter 4.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 12.7 x 30.8 x 7.3 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Gold
Connector shield material Copper
Connector shielding Yes
Connector Version straight
Contact Material Phosphor bronze
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 10 Gbit/s
Nominal attenuation 0.5Mhz €“ 15Ghz 40db
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) -25 - 85°C
Transfer Rate (max.) 10 GBit/s
USB version USB 3.2 Gen 2 (3.1 Gen 2)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot