LINDY 43308 USB cable USB 3.2 Gen 2 USB-C plug to plug 5m Black

MPN
43308
Brand
LINDY
EAN-13
4002888433082
Order Code
16-7598
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

LINDY 43308 USB cable offers a reliable and high-performance connection solution with its USB 3.2 Gen 2 specifications. Featuring a USB-C plug to USB-C plug design, this 5-metre black cable supports data transfer rates of up to 10 Gbps, catering to high-speed data transmission requirements. The cable's robust construction ensures durability and stability, making it suitable for various engineering applications such as connecting external storage devices, facilitating fast charging and data syncing for USB-C enabled devices, and providing a dependable link between laptops and displays. Its length and performance capabilities make it well-suited for use in professional environments where extended reach and high-speed connectivity are essential.
Cable Length 5.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
Cable Diameter 5.3mm
Cable jacket material Polyvinyl chloride (PVC), Thermoplastic elastomer (TPE)
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Compliance certificates CE, REACH, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Harmonized System (HS) code 84733080
Maximum data transfer rate 10 Gbit/s
Operating temperature (T-T) 0 - 40°C
Package height 255mm
Package Type Bag
Package weight 200g
Package width 236mm
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 60°C
Transfer Rate (max.) 10 GBit/s
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 60 W
USB version USB 3.2 Gen 2 (3.1 Gen 2)

Reviews

Be the first to submit a review

Trustpilot