LINDY 73811 PSU Module Multi-Country 5V 2A for Global Use

MPN
73811
Brand
LINDY
EAN-13
4002888738118
Order Code
09-7564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.59 £22.60
10+ £20.96
100+ £20.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The LINDY 73811 is a stabilised PSU providing a fixed voltage power supply of 5 V and 2 A. This compact AC/DC PSU module is ideal for use as a mains adapter or power adapter for small electronic devices. It is commonly utilised in applications requiring reliable and consistent power, such as toys and low-power electronics.
Type AC/DC PSU module
Output Voltage 5V
Output Current 2 A
80 PLUS certification No
AC input frequency 50 - 60 Hz
AC input voltage 100 - 240 V
Cable Length 1.5m
Certification LVD\nErP\nUL\nCCC\nRCM\nPSE\nRoHS\nREACH\nCalifornia Proposition 65
Depth 67mm
Efficiency 0.787%
Harmonized System (HS) code 84733020
Height 49.4mm
Max. output current 2A
Maximum Input Volage 240V
Minimum Input Volage 100V
Misc Attribute 1 5V 2A power supply 2.35/0.7mm
Misc Attribute 2 Ladegerät
Operating relative humidity (H-H) 0 - 75%
Operating temperature (T-T) 0 - 40°C
Output 2.35/0.70 coaxial connector
Output current (max.) - rounded 2A
Package depth 90mm
Package height 60mm
Package Type Box
Package weight 184g
Package width 100mm
Product colour Black
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Total power 10 W
Weight 184g
Width 42.5mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot