LINDY 73807 PSU Module 12V 1.25A Multi-Country Adaptors Included

MPN
73807
Brand
LINDY
EAN-13
4002888738071
Order Code
09-7562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

LINDY's 73807 is a stabilised PSU providing a fixed voltage output of 12 V and a current of 1.25 A. This AC/DC PSU module serves as a reliable power adapter for small electronic devices. It is often used as a mains adapter or toy transformer in household and hobbyist applications.
Type AC/DC PSU module
Output Voltage 12V
Output Current 1.25 A
Adjustable output voltage No
Cable Length 1.5m
Certification EMC, LVD, ErP, UL, CCC, RCM, PSE, RoHS, REACH, California Proposition 65
Harmonized System (HS) code 85044095
Input frequency 50/60 Hz
Input Voltage 100-240 V
Max. output current 1.25A
Maximum Input Volage 240V
Minimum Input Volage 100V
Misc Attribute 12V 1.25A power supply 5.5/2.5mm DC
Operating relative humidity (H-H) 0 - 75%
Operating temperature (T-T) 0 - 40°C
Output 5.5/2.5 coaxial connector
Output Power 15 W
Package depth 90mm
Package height 60mm
Package weight 201g
Package width 120mm
Power current type AC-to-DC
Power Supply Type Indoor
Product colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Weight 200g

Reviews

Be the first to submit a review

Trustpilot