LINDY 43334 USB-C hub 4 ports USB 3.2 Gen 2 Black

MPN
43334
Brand
LINDY
EAN-13
4002888433341
Order Code
16-7607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £59.72 £50.76
10+ £49.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 43334, the versatile USB-C® (USB 3.2 2nd Gen) multiport hub, offers an efficient solution for expanding connectivity options in both technical and consumer electronics applications. This device is designed to integrate seamlessly into environments requiring robust data transfer speeds up to 10Gbps, facilitated by its four USB-A ports, enabling simultaneous connections with various peripherals. Ideal for use in engineering workstations, laboratory setups, and office environments, the hub supports high-speed data transfer and rapid charging capabilities, enhancing productivity and operational efficiency. Constructed with a compact form factor and finished in a sleek black casing, the LINDY 43334 ensures durability while maintaining full compliance with electrical performance standards, making it a reliable choice for technical professionals seeking to optimise their connectivity infrastructure.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 20cm
Compliance certificates RoHS, Federal Communications Commission (FCC), UKCA, CE, REACH
Data transfer rate 10000 Mbit/s
Depth 34.7mm
Height 12.1mm
Host Interface USB 3.2 Gen 2 (3.1 Gen 2) Type-C
Housing Material Acrylonitrile butadiene styrene (ABS), Aluminium, Tempered glass
Hub interfaces USB 3.2 Gen 2 (3.1 Gen 2) Type-A, USB 3.2 Gen 2 (3.1 Gen 2) Type-C
No. of outputs 4
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 5 - 30°C
Package depth 20mm
Package height 194mm
Package width 174mm
Ports quantity 4
Power Supply Type via USB
Product colour Black
Storage temperature (T-T) -10 - 70°C
Transfer Rate 10 GBit/s
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 2
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 2
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
Weight 53g
Width 110.5mm

Reviews

Be the first to submit a review

Trustpilot