LINDY Connectors-USB & Firewire-USB & Firewire Plugs & Sockets 657227

Weidmuller Brand: Weidmuller
The LINDY USB-C hubs are versatile peripherals that expand connectivity options with multiple USB 3.2 ports.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Length Cable Type Compliance certificates Certification Data transfer rate Depth Height Host Interface Housing Material Hub interfaces Manual Operating relative humidity (H-H) Maximum Operating Temperature Minimum Operating Temperature Operating temperature (T-T) Package depth Package height Power Supply Type Transfer Rate
LINDY 43334 USB-C hub 4 ports USB 3.2 Gen 2 Black
LINDY 43334 USB-C hub 4 ports USB 3.2 Gen 2 Black
Extended range
Order code: 16-7607
MPN: 43334

Available to back orderBack order, lead time 10 days
1+ £50.76
10+ £49.67
Price per unit Ex VAT
Black 20cm RoHS, Federal Communications Commission (FCC), UKCA, CE, REACH 10000 Mbit/s 34.7mm 12.1mm USB 3.2 Gen 2 (3.1 Gen 2) Type-C Acrylonitrile butadiene styrene (ABS), Aluminium, Tempered glass USB 3.2 Gen 2 (3.1 Gen 2) Type-A, USB 3.2 Gen 2 (3.1 Gen 2) Type-C 20 - 80% 5 - 30°C 20mm 194mm via USB 10 GBit/s
LINDY 43383 USB-C Hub Grey 4 ports USB 3.2 multiport splitter
LINDY 43383 USB-C Hub Grey 4 ports USB 3.2 multiport splitter
Extended range
Order code: 16-7625
MPN: 43383

Available to back orderBack order, lead time 11 days
1+ £27.01
Price per unit Ex VAT
Grey 0.3m Round cable CE, Federal Communications Commission (FCC), REACH, RoHS CE, FCC, RoHS & REACH, CP65 5000 Mbit/s 15mm 174mm USB 3.2 Gen 1 (3.1 Gen 1) Type-C Acrylonitrile butadiene styrene (ABS), Aluminium, Polycarbonate (PC) USB 3.2 Gen 1 (3.1 Gen 1) Type-A Yes 0 - 85% 50°C 0°C 0 - 50°C 194mm 15mm USB

Trustpilot