LINDY 40962 1x Monitor desk mount Silver Rigid PC Monitor Stands

Image Representative of Range

LINDY 40962 1x Monitor desk mount Silver Rigid PC Monitor Stands

MPN
40962
Brand
LINDY
EAN-13
4002888409629
Order Code
16-7550
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 40962 is an efficient desk mount designed for a single monitor, identified by its silver, rigid construction. This monitor desk mount falls under the category of displays, mounts, and docking stations, providing a stable and secure mounting solution for various LCD sizes. Engineered for precision and strength, it is suitable for applications requiring robust support in both professional and technical environments, including offices and control centres. The LINDY mount is crafted to accommodate ergonomic standards, allowing for adjustments that reduce strain and improve workspace organisation. Its durable design ensures longevity, making it an ideal choice for engineers and IT professionals seeking reliable monitor mounting solutions.
Adjustable Height Yes
Rotation No
Type Monitor mount
Add-on displays 1
Colour Silver
Depth 35mm
Dimensions (W x H x D) 35 x 450 x 35 mm
Harmonized System (HS) code 85299097
Height 450mm
Holder Type Rigid
Material (details) Aluminium die-casting
Mounting Type Desk
Pneumatic technology No
Product colour Silver
Weight 1.250
Width 35mm

Reviews

Be the first to submit a review

Trustpilot