LINDY Office & IT PC Accessories Displays, Mounts & Docking Stations 654772

Weidmuller Brand: Weidmuller
The LINDY monitor desk mounts include a variety of swivelling and tiltable stands designed for PC monitors, catering to different sizes and preferences, with options available in black and silver finishes.
Description Image Product Buy Pricing (Ex VAT) Rotation Add-on displays Max. load Capacity Cable management Colour Certification Depth Dimensions Holder Type Easy to install Height Mounting interface Material (details) Housing Material Manual Maximum weight capacity Max. table Thickness Maximum screen size Maximum VESA mount Product colour
LINDY 40659 4x Monitor desk mount 17"-28" Black Swivelling Tiltable
LINDY 40659 4x Monitor desk mount 17"-28" Black Swivelling Tiltable
Extended range
Order code: 16-7537
MPN: 40659

Available to back orderBack order, lead time 14 days
1+ £84.56
Price per unit Ex VAT
Yes° 4 7kg Yes Black REACH 345mm (W x H x D) 790 x 922 x 345 mm Swivelling/tiltable Yes 922mm Steel Steel Yes 7kg 80mm 71.1 cm (28) 100 x 100 mm Black
LINDY 40695 Monitor desk mount Silver Swivelling tiltable PC Monitor Stands
LINDY 40695 Monitor desk mount Silver Swivelling tiltable PC Monitor Stands
Extended range
Order code: 16-7538
MPN: 40695

Available to back orderBack order, lead time 11 days
1+ £40.03
Price per unit Ex VAT
Yes° 1 10kg Silver Swivelling/tiltable VESA 75x75 mm, 100x100mm Aluminium die-casting 10kg Silver
LINDY 40962 1x Monitor desk mount Silver Rigid PC Monitor Stands
LINDY 40962 1x Monitor desk mount Silver Rigid PC Monitor Stands
Extended range
Order code: 16-7550
MPN: 40962

Available to back orderBack order, lead time 14 days
1+ £39.59
Price per unit Ex VAT
No 1 Silver 35mm (W x H x D) 35 x 450 x 35 mm Rigid 450mm Aluminium die-casting Silver

Trustpilot