Liberon 126833 Easy French Polish Clear 250ml

MPN
126833
Brand
Liberon
EAN-13
3282391063858
Order Code
98-1709
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Liberon Easy French Polish contains a blend of shellac and resin to enhance the wood’s natural finish, and produces great results quickly. Suitable for use on small surfaces measuring 1m² or less. Ideal for furniture, carved woodwork and artefact's in rare or exotic woods. Its clear colour provides a natural effect and it is ideal for beginners to furniture restoration.

Specifications:

Coverage: 8-10m² per litre.
Location: Interior.
Dry Time: 3-4 hours.
Application: Brush.
Tool Cleaning: Methylated Spirit.


Type French Polish
Colour Clear
Size 250ml

Reviews

Be the first to submit a review

Trustpilot