Liberon 126832 Button Polish 250ml

MPN
126832
Brand
Liberon
EAN-13
3282391063841
Order Code
98-1696
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Liberon Button Polish is a traditional, golden brown-stained, high quality French Polish suitable for use on antique finishes. Used to warm new or pale looking wood, as well as cover blemishes and marks.

It can be applied with a French Polishing mop or with a rubber in accordance with traditional French Polishing techniques.

Specifications:

Location: Interior.
Application: French Polishing Mop or Rubber.
Tool Cleaning: Methylated Spirit.


Type French Polish
Colour Medium brown
Size 250ml

Reviews

Be the first to submit a review

Trustpilot