Liberon 126821 Black Patinating Wax 250ml

MPN
126821
Brand
Liberon
EAN-13
3282391063735
Order Code
98-1683
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Liberon Black Patinating Wax is used for adding a coloured finish, highlighting areas or creating striking effects on all types of interior materials. It is ideal for ageing modern furniture, disguising repairs to old and new furniture, and highlighting areas on finished pieces and decorative carvings. Suitable for use on wood, metal, gilt, plaster, tone, MDF and papier-mache.

Specification:

Coverage: 8-12m² per litre.
Location: Interior.
Dry Time: 5 minutes min.
Application: Brush, Cloth or Steel Wool.
Tool Cleaning: White Spirit.


Type Patination wax
Colour Black
Size 250ml

Reviews

Be the first to submit a review

Trustpilot