Liberon 126800 Quick Drying Tung Oil 250ml

MPN
126800
Brand
Liberon
EAN-13
3282391063520
Order Code
98-1764
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Liberon Quick Drying Tung Oil is a high quality natural oil for protecting interior and exterior wood. It provides a hard-wearing finish, and is ideal for surfaces such as tables and furniture. A quicker drying version of Liberon Pure Tung Oil, each coat dries in approximately four hours, and is highly resistant to water, alcohol and food acids. Being a penetrating oil it allows the wood to age gracefully and develop a natural patina. It provides a long-lasting matt finish.

Specifications:

Coverage: 10-12m² per litre.
Location: Interior and Exterior.
Dry Time: 4 hours between coats, 24 hours final.
Application: Brush or Cloth.

Tool Cleaning: White Spirit.

1 x Liberon Quick Drying Tung Oil 250ml.


Type Tung oil
Finish Matt
Size 250ml

Reviews

Be the first to submit a review

Trustpilot