Liberon 126775 Laminate Clean & Seal 1 litre

MPN
126775
Brand
Liberon
EAN-13
3282391063278
Order Code
98-1730
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Liberon Laminate Clean & Seal is an everyday cleaner for the regular maintenance of interior laminate flooring. This high-quality water-based cleaner has been formulated with anti-static agents so it slows down the deposition of dust, restores lustre to the laminate surface, and leaves a non-slip finish.

Suitable for most laminate, lino and vinyl flooring it will remove general dirt and stubborn marks left by grease, shoes and mud without damaging the surface. Use neat to remove stubborn marks and stains.

Specifications:

Coverage: 200ml to 5 litre (water).
Location: Interior.
Dry Time: 30 minutes min.
Application: Cloth or Mop.
Tool Cleaning: Water.


Type Sealer
Size 1L

Reviews

Be the first to submit a review

Trustpilot