Liberon 126757 Honing Oil 250ml

MPN
126757
Brand
Liberon
EAN-13
3282391063094
Order Code
98-1726
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Liberon Honing Oil is ideal for cleaning oil stones which have become dirty or clogged with greasy oil or metal particles. It also aids tool sharpening while cleaning and protecting the oil stone by acting as a lubricant.

Specification:

Coverage: 8-12m² per litre.
Location: Interior.
Dry Time: 3-4 hours.
Application: Brush.
Tool Cleaning: Methylated Spirits.


Type Honing oil
Size 250ml

Reviews

Be the first to submit a review

Trustpilot