Liberon 126144 Superior Protection 8 Year Woodstain Light Oak Satin 750ml

MPN
126144
Brand
Liberon
EAN-13
3282391062417
Order Code
68-6201
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Clear Light oak Mahogany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Liberon Superior Protection Woodstain is specially designed to protect and decorate vertical outdoor woods exposed to bad weather conditions and UV. Its quick-drying microporous formulation allows the wood to breathe. Comes with an 8-year guarantee.

Coverage: 30m² per 2.5 litres.
Location: Exterior.
Dry Time: 12 hours.
Application: Brush, Roller or Spray Gun.
Tool Cleaning: Water.


Type Stains & Dyes
Colour Light oak
Finish Satin
Size 750ml

Reviews

Be the first to submit a review

Trustpilot