Liberon 040859 Natural Finish Stone Floor Sealer 1 litre

MPN
040859
Brand
Liberon
EAN-13
3282390071557
Order Code
96-4785
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Liberon Natural Finish Stone Floor Sealer is a highly effective sealer for protecting interior terracotta, slate, York stone, ceramic, marble and many similar types of porous stone flooring. It is a water based product, and makes the surface resistant to water, stains, food oils and grease marks. It is ideal for use on new or old stone and is effective after just one coat on most surfaces. Natural Finish Stone Floor sealer is non-colouring, and maintains the natural look of the stone.
Effective after just one coat on most surfaces.

Coverage: 10-12m² per litre
Drying time: 1 hour to touch, 24 hours final
Application: Brush
Usage: Interior.

LIBNFSFS1L Natural Finish Stone Floor Sealer has a volume of 1 litre.


Type Sealer
Size 1L

Reviews

Be the first to submit a review

Trustpilot