Liberon 014018 Knotting Pale 250ml

MPN
014018
Brand
Liberon
EAN-13
5022640002713
Order Code
96-4759
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Size:

    125ml 250ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Liberon Knotting helps to prevent seepage from knots in resinous woods prior to painting or varnishing. It is ideal for use before painting and helps to minimise the discolouration of paint finishes. Liberon Knotting is pale in colour and may be used with clear varnishes.

It is suitable for use on all types of wood.

It is touch-dry in 15 minutes, but requires an extra 2 hours before applying finishes.

The LIBKP250 has a volume of 250ml.


Type Knotting
Finish N/A
Size 250ml

Reviews

Be the first to submit a review

Trustpilot