Leuze Electronic Proximity Sensors Retroreflective photo sensor 626384

The group of sensor parts manufactured by Leuze includes robust and versatile photoelectric sensors designed for various applications, featuring high protection ratings and advanced sensor technologies.
Description Image Product Buy Pricing (Ex VAT) Connector Depth Dim Height Max. Range Misc Attribute Switching Frequency Transmitter type Wavelength Width Type IP Rating Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Operating Voltage Output Type
Leuze 50127048 HT46C/4P-M1 Retroreflective Sensor IP67/IP69K Robust Plastic
Leuze 50127048 HT46C/4P-M1 Retroreflective Sensor IP67/IP69K Robust Plastic
Extended range
Order code: 09-7290
MPN: 50127048

Available to back orderBack order, lead time 8 weeks
1+ £214.57
Price per unit Ex VAT
M12 (4-pin) 44mm (W x H x D) 20.5 x 77.4 x 44 mm 77.4mm 3m HT46C/4P-M12 250Hz LED red 630nm 20.5mm Retroreflective photo sensor IP67/IP69K 30V DC +60°C 10V DC -40°C 10 - 30 V DC 2x PNP Antivalent
Leuze 50127061 HT46CI Photo Sensor, IP67/IP69K, BG Suppression, A²LS
Leuze 50127061 HT46CI Photo Sensor, IP67/IP69K, BG Suppression, A²LS
Standard range
Order code: 09-7291
MPN: 50127061

Despatched within 4 working days - 4 in stock
1+ £192.07
Price per unit Ex VAT
M12 (4-pin) 44mm (W x H x D) 20.5 x 77.4 x 44 mm 77.4mm 3m HT46CI/4P-M12 250Hz LED IR 860nm 20.5mm Retroreflective photo sensor IP67/IP69K 30V DC +60°C 10V DC -40°C 10 - 30 V DC 2x PNP Antivalent
Leuze 50129383 HT3C.XL/4P-M8 Retroreflective Sensor, Light/Dark-ON
Leuze 50129383 HT3C.XL/4P-M8 Retroreflective Sensor, Light/Dark-ON
Extended range
Order code: 09-7292
MPN: 50129383

Available to back orderBack order, lead time 8 weeks
1+ £216.00
Price per unit Ex VAT
M8 (4-pin) 18.3mm (W x H x D) 11.4 x 40.7 x 18.3 mm 40.7mm 100mm HT3C.XL/4P-M8 1000Hz LED red 633nm 11.4mm Retroreflective photo sensor IP67/IP69K 30V DC +60°C 10V DC -40°C 10 - 30 V DC 2x PNP Antivalent


Trustpilot