Leuze 50127061 HT46CI Photo Sensor, IP67/IP69K, BG Suppression, A²LS

Image Representative of Range

Leuze 50127061 HT46CI Photo Sensor, IP67/IP69K, BG Suppression, A²LS

MPN
50127061
EAN-13
2050004912760
Order Code
09-7291
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £192.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Leuze Electronic HT46CI/4P-M12 50127061 is a retroreflective photo sensor with background suppression, offering both Light-ON and Dark-ON modes for versatile sensing applications. Manufactured by Leuze Electronic, this sensor provides reliable object detection and is typically used in automated manufacturing and material handling systems. Ideal for environments where precision and reliability are crucial, it utilises advanced light barrier technology for accurate performance.
Type Retroreflective photo sensor
IP Rating IP67/IP69K
Connector M12 (4-pin)
Depth 44mm
Dim (W x H x D) 20.5 x 77.4 x 44 mm
Height 77.4mm
Max. operating voltage 30V DC
Max. Range 3m
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute HT46CI/4P-M12
Operating Voltage 10 - 30 V DC
Output Type 2x PNP Antivalent
Switching Frequency 250Hz
Transmitter type LED IR
Wavelength 860nm
Width 20.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot